MAX4635EUB+

Analog Devices / Maxim Integrated
700-MAX4635EUB
MAX4635EUB+

Mfr.:

Description:
Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
3,81 € 38,10 €
3,47 € 173,50 €
3,26 € 326,00 €
3,10 € 775,00 €
3,04 € 1.520,00 €
2,98 € 2.980,00 €
2,92 € 7.300,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,10 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4635EUB+T
Analog Devices / Maxim Integrated
Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UMAX-10
2 Channel
2 x SPDT
4 Ohms
1.8 V
5.5 V
14 ns
6 ns
- 40 C
+ 85 C
MAX4635
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 330 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 30 mA
Part # Aliases: MAX4635
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99