MAX4634EUB+

Analog Devices / Maxim Integrated
700-MAX4634EUB
MAX4634EUB+

Mfr.:

Description:
Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.231

Stock:
5.231 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
3,70 € 37,00 €
3,34 € 167,00 €
3,11 € 311,00 €
2,96 € 740,00 €
2,87 € 1.435,00 €
2,83 € 2.830,00 €
2,80 € 7.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4634EUB+T
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4634
Multiplexers
SMD/SMT
UMAX-10
1 Channel
1 x 4:1
1.8 V
5.5 V
4 Ohms
18 ns
11 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Off Isolation - Typ: - 80 dB
Operating Supply Voltage: 1.8 V to 5 V
Pd - Power Dissipation: 330 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Part # Aliases: MAX4634
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99