MAX4589CAP+

Analog Devices / Maxim Integrated
700-MAX4589CAP
MAX4589CAP+

Mfr.:

Description:
Video Switch ICs Low-Voltage, High-Isolation, Dual 2-Chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,74 € 10,74 €
8,41 € 84,10 €
7,12 € 178,00 €
6,96 € 696,00 €
6,93 € 1.829,52 €
6,73 € 3.553,44 €
6,66 € 7.032,96 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
RF/Video Multiplexers
2 x 2:1
60 Ohms
200 MHz
550 ns
300 ns
2.7 V to 12 V
0 C
+ 70 C
SMD/SMT
SSOP-20
Tube
Brand: Analog Devices / Maxim Integrated
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Number of Channels: 2 Channel
Off Isolation - Typ: - 74 dB
Pd - Power Dissipation: 727 mW
Product Type: Video Switch ICs
Series: MAX4589
Factory Pack Quantity: 66
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 20 mA
Switch Voltage - Max: +/- 5.5 V
Part # Aliases: MAX4589
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.