MAX4588CWI+T

Analog Devices / Maxim Integrated
700-MAX4588CWIT
MAX4588CWI+T

Mfr.:

Description:
Video Switch ICs Low-Voltage, High-Isolation, Dual 4-Chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,24 € 5.240,00 €
5,11 € 10.220,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
RF/Video Multiplexers
2 x 4:1
60 Ohms
180 MHz
550 ns
300 ns
2.7 V to 12 V
0 C
+ 70 C
SMD/SMT
SOIC-Wide-28
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Number of Channels: 4 Channel
Off Isolation - Typ: - 74 dB
Pd - Power Dissipation: 1 W
Product Type: Video Switch ICs
Series: MAX4588
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 20 mA
Switch Voltage - Max: +/- 5.5 V
Part # Aliases: MAX4588
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.