MAX4588CWI+

Analog Devices / Maxim Integrated
700-MAX4588CWI
MAX4588CWI+

Mfr.:

Description:
Video Switch ICs Low-Voltage, High-Isolation, Dual 4-Chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.408 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
8,28 € 82,80 €
7,90 € 197,50 €
6,86 € 686,00 €
6,55 € 1.637,50 €
5,98 € 2.990,00 €
5,24 € 5.240,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
RF/Video Multiplexers
2 x 4:1
60 Ohms
180 MHz
550 ns
300 ns
2.7 V to 12 V
0 C
+ 70 C
SMD/SMT
SOIC-Wide-28
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Number of Channels: 4 Channel
Off Isolation - Typ: - 74 dB
Pd - Power Dissipation: 1 W
Product Type: Video Switch ICs
Series: MAX4588
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 20 mA
Switch Voltage - Max: +/- 5.5 V
Part # Aliases: MAX4588
Unit Weight: 792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.