MAX4580CAE+

Analog Devices / Maxim Integrated
700-MAX4580CAE
MAX4580CAE+

Mfr.:

Description:
Analogue Switch ICs 1.25 Ohm, Dual SPST, CMOS Analog Switche

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
8,10 € 81,00 €
7,04 € 176,00 €
6,79 € 516,04 €
6,59 € 1.502,52 €
6,45 € 3.431,40 €
6,31 € 6.713,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,32 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4580CAE+T
Analog Devices / Maxim Integrated
Analogue Switch ICs 1.25 Ohm, Dual SPST, CMOS Analog Switche

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SSOP-16
2 Channel
2 x SPST
1.25 Ohms
4.5 V
36 V
+/- 4.5 V
+/- 20 V
160 ns
210 ns
0 C
+ 70 C
MAX4580
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 571 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 76
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 200 mA
Part # Aliases: MAX4580
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99