MAX4570EAI+

Analog Devices / Maxim Integrated
700-MAX4570EAI
MAX4570EAI+

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Serially Controlled, Dual 4x2, Clickless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.087 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,71 € 13,71 €
10,76 € 107,60 €
10,31 € 257,75 €
9,08 € 835,36 €
8,64 € 2.384,64 €
8,08 € 4.088,48 €
7,51 € 7.600,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
MAX4570
Audio/Video Crosspoint Switches
4 x 2
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Bandwidth: 13 MHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Dual Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: 2.7 V
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 46
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX4570
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99