MAX4563CEE+

Analog Devices / Maxim Integrated
700-MAX4563CEE
MAX4563CEE+

Mfr.:

Description:
Video Switch ICs Serially Controlled, Clickless Audio/Video Switches

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
4,01 € 40,10 €
3,71 € 92,75 €
3,70 € 370,00 €
3,58 € 1.790,00 €
3,36 € 3.360,00 €
3,31 € 8.275,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
Audio/Video Switches
2 x SPST, 2 x SPDT
30 Ohms
300 MHz
12 ms
3 ms
5 V
0 C
+ 70 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Switches: 4 Switch
Off Isolation - Typ: - 85 dB, - 55 dB
Pd - Power Dissipation: 667 mW
Product Type: Video Switch ICs
Series: MAX4563
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 20 mA
Switch Voltage - Max: 5 V
Part # Aliases: MAX4563
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.