MAX4549EAX+

Analog Devices / Maxim Integrated
700-MAX4549EAX
MAX4549EAX+

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Serially Controlled, Triple 3x2 Audio/Vi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,99 € 16,99 €
13,55 € 135,50 €
12,54 € 376,20 €
11,64 € 1.396,80 €
11,25 € 3.037,50 €
10,98 € 5.599,80 €
10,60 € 10.812,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4549EAX+T
Analog Devices / Maxim Integrated
Analogue & Digital Crosspoint ICs Serially Controlled, Triple 3x2 Audio/Vi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
MAX4549
Audio/Video Crosspoint Switches
3 x 2
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-36
Tube
Bandwidth: 250 MHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 30
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX4549
Unit Weight: 723,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99