MAX4534CUD+

Analog Devices / Maxim Integrated
700-MAX4534CUD
MAX4534CUD+

Mfr.:

Description:
Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
5,93 € 59,30 €
5,05 € 126,25 €
4,86 € 466,56 €
4,77 € 1.373,76 €
4,64 € 2.672,64 €
4,55 € 4.804,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,85 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4534CUD+T
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4534
Multiplexers
SMD/SMT
TSSOP-14
4 Channel
1 x 4:1
9 V
36 V
+/- 4.5 V
+/- 20 V
950 Ohms
500 ns
250 ns
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 350 ns
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 400 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: MAX4534
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.