MAX4532EAP+

Analog Devices / Maxim Integrated
700-MAX4532EAP
MAX4532EAP+

Mfr.:

Description:
Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Quantities greater than 211 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
2,90 € 29,00 €
2,67 € 66,75 €
2,40 € 240,00 €
2,28 € 601,92 €
2,26 € 1.193,28 €
2,12 € 2.238,72 €
2,07 € 5.191,56 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SSOP-20
3 Channel
3 x SPDT
200 Ohms
2 V
12 V
+/- 2 V
+/- 6 V
200 ns
100 ns
- 40 C
+ 85 C
MAX4532
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 640 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 66
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: MAX4532
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.