MAX4529CUT+T

Analog Devices / Maxim Integrated
700-MAX4529CUTT
MAX4529CUT+T

Mfr.:

Description:
Video Switch ICs Low-Voltage, Bidirectional RF Video Swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.505

Stock:
1.505 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,41 € 5,41 €
3,88 € 38,80 €
3,61 € 90,25 €
3,17 € 317,00 €
3,01 € 752,50 €
2,70 € 1.350,00 €
2,28 € 2.280,00 €
Full Reel (Order in multiples of 2500)
2,19 € 5.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
RF/Video Switches
1 x SPST
70 Ohms
300 MHz
75 ns
75 ns
2.7 V to 12 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Number of Switches: 1 Switch
Off Isolation - Typ: - 80 dB
Pd - Power Dissipation: 571 mW
Product Type: Video Switch ICs
Series: MAX4529
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 10 mA
Switch Voltage - Max: 5.5 V
Part # Aliases: MAX4529
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.