MAX4524LEUB+

Analog Devices / Maxim Integrated
700-MAX4524LEUB+
MAX4524LEUB+

Mfr.:

Description:
Multiplexer Switch ICs Low-Voltage, Single-Supply Analog Multip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,29 € 32,90 €
2,87 € 143,50 €
2,74 € 274,00 €
2,61 € 652,50 €
2,53 € 1.265,00 €
2,46 € 2.460,00 €
2,39 € 5.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX4524L
Multiplexers/Demultiplexers
SMD/SMT
UMAX-10
4 Channel
1 x 4:1
2 V
12 V
100 Ohms
200 ns
180 ns
- 40 C
+ 85 C
Tube
Bandwidth: 200 MHz
Brand: Analog Devices / Maxim Integrated
Off Isolation - Typ: 92 dB
Operating Supply Voltage: 2 V to 12.6 V
Pd - Power Dissipation: 444 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Part # Aliases: MAX4524L
Unit Weight: 24,498 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.