MAX4515EPA+

Analog Devices / Maxim Integrated
700-MAX4515EPA
MAX4515EPA+

Mfr.:

Description:
Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,74 € 27,40 €
2,42 € 121,00 €
2,30 € 230,00 €
2,14 € 535,00 €
2,10 € 1.050,00 €
2,04 € 2.040,00 €
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-8
1 Channel
1 x SPST
20 Ohms
2 V
12 V
150 ns
100 ns
- 40 C
+ 85 C
MAX4515
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 727 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 20 mA
Part # Aliases: MAX4515
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99