MAX4507EAP+T

Analog Devices / Maxim Integrated
700-MAX4507EAPT
MAX4507EAP+T

Mfr.:

Description:
Hot Swap Voltage Controllers Fault-Protected, High-Voltage Signal-Lin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,61 € 15.220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,85 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4507EAP+
Analog Devices / Maxim Integrated
Hot Swap Voltage Controllers Fault-Protected, High-Voltage Signal-Lin

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
36 V
9 V
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Hot Swap Voltage Controllers
Series: MAX4507
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX4507
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99