MAX4478AUD+

Analog Devices / Maxim Integrated
700-MAX4478AUD
MAX4478AUD+

Mfr.:

Description:
Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
3,89 € 38,90 €
3,28 € 82,00 €
2,86 € 274,56 €
2,83 € 815,04 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4478AUD+T
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
3 V/us
350 uV
150 pA
5.5 V
2.7 V
2.2 mA
48 mA
90 dB
21 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX4478
Tube
Amplifier Type: Wideband Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
In - Input Noise Current Density: 0.0005 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Technology: BiCMOS
Part # Aliases: MAX4478
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99