MAX4471ESA+

Analog Devices / Maxim Integrated
700-MAX4471ESA
MAX4471ESA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 175,00 €
1,63 € 489,00 €
1,59 € 795,00 €
1,55 € 1.550,00 €
1,50 € 3.750,00 €
1,47 € 7.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,82 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4471ESA+T
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
9 kHz
2 V/us
7 mV
1.5 nA
5.5 V
1.8 V
750 nA
11 mA
70 dB
150 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4471
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: BiCMOS
Part # Aliases: MAX4471
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.