MAX4468EKA+T

Analog Devices / Maxim Integrated
700-MAX4468EKAT
MAX4468EKA+T

Mfr.:

Description:
Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.231

Stock:
3.231 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,808 € 8,08 €
0,733 € 18,33 €
0,648 € 64,80 €
0,609 € 152,25 €
0,585 € 292,50 €
0,565 € 565,00 €
Full Reel (Order in multiples of 2500)
0,544 € 1.360,00 €
0,531 € 2.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
SOT-23-8
5.5 V
2.4 V
80 dB
SMD/SMT
5 mV
100 nA
- 40 C
+ 85 C
MAX4468
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Microphone Preamplifier
Brand: Analog Devices / Maxim Integrated
Class: Class-AB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
GBP - Gain Bandwidth Product: 0.6 MHz
Pd - Power Dissipation: 421 mW
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 112 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Part # Aliases: MAX4468
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.