MAX4448ESE+

Analog Devices / Maxim Integrated
700-MAX4448ESE
MAX4448ESE+

Mfr.:

Description:
Buffers & Line Drivers 6500V/ s, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Input
2 Output
Non-Inverting
SOIC-Narrow-16
46 mA
4.5 V
5.5 V
46 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Series: MAX4448
Factory Pack Quantity: 50
Subcategory: Logic ICs
Part # Aliases: MAX4448
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.