MAX44299UWE+T

Analog Devices / Maxim Integrated
700-MAX44299UWE+T
MAX44299UWE+T

Mfr.:

Description:
Current & Power Monitors & Regulators Current & Vltg Sense with Pwr Measuremen

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.302

Stock:
2.302 Can Dispatch Immediately
Quantities greater than 2302 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,38 € 4,38 €
3,34 € 33,40 €
3,08 € 77,00 €
2,79 € 279,00 €
2,65 € 662,50 €
2,57 € 1.285,00 €
2,54 € 2.540,00 €
Full Reel (Order in multiples of 2500)
2,50 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
Low Side
5.5 V
3 V
1 mA
0.1 %
0 C
+ 85 C
SMD/SMT
WLP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: MAX44299EVKIT#
Input Voltage Range: 3 V to 5.5 V
Output Current: 100 uA
Product Type: Current & Power Monitors & Regulators
Series: MAX44299
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX44299 Current & Voltage Sense Amplifier

Maxim MAX44299 Current & Voltage Sense Amplifier is a low-side current, voltage and power monitoring circuit. This amplifier provides an analogue output current proportional to the measured current, voltage and the internally calculated instantaneous power. Instantaneous power is calculated internally by multiplying the load current and a fraction of the load voltage set by an external resistive divider. All three outputs are scaled to a full-scale current of 100µA. An additional output current of 100µA is available at the reference (REF) output. This additional current can be used to create a reference voltage for the ADC that is being used to measure the power, voltage and current signals.