MAX44284WAUT+T

Analog Devices / Maxim Integrated
700-MAX44284WAUT+T
MAX44284WAUT+T

Mfr.:

Description:
Current Sense Amplifiers -0.1-+36V, High Precision, Low Power Cur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.660

Stock:
1.660 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,67 € 26,70 €
2,46 € 61,50 €
2,22 € 222,00 €
2,11 € 527,50 €
2,10 € 1.050,00 €
1,97 € 1.970,00 €
Full Reel (Order in multiples of 2500)
1,92 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX44284
1 Channel
1 kHz
- 100 mV to 36 V
145 dB
2 nA
2 uV
5.5 V
1.7 V
21 uA
0.05 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1 kHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Gain V/V: 200 V/V
Input Type: Common Mode
Pd - Power Dissipation: 347.8 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX44284
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX44284EVKIT Evaluation Kit

Analog Devices MAX44284EVKIT Evaluation Kit provides a fully assembled and tested design to evaluate the MAX44284. The MAX44284 is a high-precision, low-power, current-sense amplifier. This evaluation kit demonstrates the MAX44284 in an ultra-small, 1.3mmx0.9mm, and 6-bump WLP package. The evaluation kit PCB comes with a MAX44284HAWT+ installed, which is the 100V/V gain version. Other gain options are available (MAX44284FAWT+ (G = 50V/V), MAX44284WAWT+ (200V/V), and MAX44284EAWT+ (G = 500V/V)).

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX44284 Low-Power Current-Sense Amplifiers

Analog Devices MAX44284 Low-Power Current-Sense Amplifiers are high-side, current-sense amplifiers with a 1.7V to 5.5V single supply. These Analog Devices devices are optimized for very low-power operation and use only 21µA of quiescent current. The MAX44284 offers precision accuracy specifications of 2µV VOS and a gain error of 0.05%. Each device features an input common-mode voltage range from -0.1V to +36V. These current-sense amplifiers have a voltage output and are offered in four different gain versions. The MAX44284 is offered in small 6-bump, 0.4mm-pitch WLP (1.3mmx0.9mm), and 6-pin SOT23 packages and is specified for operation over the -40°C to +125°C automotive temperature range.