MAX44211EVKIT#

Analog Devices / Maxim Integrated
700-MAX44211EVKIT#
MAX44211EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools High Current Line Driver for Powerline C

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,55 € 125,55 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Differential Amplifiers
MAX44211ETP+
2.7 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: High-Current differential line driver evaluation kit
Operating Supply Current: 100 mA
Product Type: Amplifier IC Development Tools
Series: MAX44211
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 222,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX44211EVKIT Evaluation Kit

Analog Devices MAX44211EVKIT Evaluation Kit provides a proven design that evaluates the MAX44211 High-Current Differential Line Driver for powerline communications (PLC). The Analog Devices MAX44211 is a line driver that is an efficient low-distortion power amplifier that provides high current to low-impedance loads. The evaluation kit includes a connector with accessible signals and supplies for the host processor. It is fully assembled and tested.