MAX4411ETP+T

Analog Devices / Maxim Integrated
700-MAX4411ETP+T
MAX4411ETP+T

Mfr.:

Description:
Audio Amplifiers 80mW, Fixed-Gain, DirectDrive, Stereo He

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,42 € 3.550,00 €
1,39 € 6.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,82 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4411ETP+
Analog Devices / Maxim Integrated
Audio Amplifiers 80mW, Fixed-Gain, DirectDrive, Stereo He

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-AB
80 mW
0.003 %
QFN-EP-20
32 Ohms
1.8 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
MAX4411
Reel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX4411EVKIT
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 2-Channel Stereo
Part # Aliases: MAX4411
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.