MAX4410EVKIT

Analog Devices / Maxim Integrated
700-MAX4410EVKIT-
MAX4410EVKIT

Mfr.:

Description:
Audio IC Development Tools Eval Kit MAX4410 (80mW, DirectDrive Stereo Headphone Driver withShutdown)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Kits
Audio Amplifier
MAX4410
1.8 V to 3.6 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX4410 evaluation kit (EV kit) is a fully assembled and tested surface-mount circuit board that evaluates the MAX4410 DirectDrive stereo headphone amplifier
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 300 mA
Product Type: Audio IC Development Tools
Series: MAX4410
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX4410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.