MAX4395ESD+T

Analog Devices / Maxim Integrated
700-MAX4395ESDT
MAX4395ESD+T

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.601

Stock:
1.601 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1601 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,88 € 4,88 €
3,72 € 37,20 €
3,42 € 85,50 €
3,11 € 311,00 €
2,96 € 740,00 €
2,86 € 1.430,00 €
2,83 € 2.830,00 €
Full Reel (Order in multiples of 2500)
2,78 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4395ESD+
Analog Devices / Maxim Integrated
High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4395
4 Channel
500 V/us
70 dB
95 dB
50 mA
15 uA
5 mV
11 V
4.5 V
5.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 13 nV/sqrt Hz
In - Input Noise Current Density: 2.1 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 667 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCMOS
Topology: Voltage Feedback Amplifier
Part # Aliases: MAX4395
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.