MAX4392ESA+T

Analog Devices / Maxim Integrated
700-MAX4392ESAT
MAX4392ESA+T

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,82 € 4.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,47 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4392ESA+
Analog Devices / Maxim Integrated
High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4392
2 Channel
500 V/us
70 dB
70 dB
2.5 uA
18 mV
11 V, +/- 5.5 V
4.5 V, +/- 2.25 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 13 nV/sqrt Hz
In - Input Noise Current Density: 2.1 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 471 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCMOS
Topology: Voltage Feedback Amplifier
Part # Aliases: MAX4392
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.