MAX4382ESD+

Analog Devices / Maxim Integrated
700-MAX4382ESD
MAX4382ESD+

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
4,51 € 45,10 €
3,96 € 198,00 €
3,79 € 379,00 €
3,61 € 902,50 €
3,51 € 1.755,00 €
3,41 € 3.410,00 €
3,33 € 8.325,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4382
3 Channel
485 V/us
63 dB
95 dB
55 mA
20 uA
200 uV
11 V
4.5 V
5.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
en - Input Voltage Noise Density: 10 nV/sqrt Hz
In - Input Noise Current Density: 2 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 667 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Voltage Feedback Amplifier
Part # Aliases: MAX4382
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.