MAX4382EEE+

Analog Devices / Maxim Integrated
700-MAX4382EEE
MAX4382EEE+

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
5,25 € 52,50 €
4,86 € 121,50 €
4,39 € 439,00 €
3,47 € 1.041,00 €
3,35 € 1.675,00 €
3,20 € 3.200,00 €
3,12 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4382
3 Channel
485 V/us
63 dB
95 dB
55 mA
20 uA
200 uV
11 V
4.5 V
5.5 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
3 dB Bandwidth: 210 MHz
Amplifier Type: Voltage Feedback
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Pd - Power Dissipation: 667 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Part # Aliases: MAX4382
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99