MAX4376TASA+T

Analog Devices / Maxim Integrated
700-MAX4376TASA+T
MAX4376TASA+T

Mfr.:

Description:
Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,49 € 3.725,00 €
1,46 € 7.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,89 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4376TASA+
Analog Devices / Maxim Integrated
Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4376T
1 Channel
0 V to 28 V
90 dB
60 uA
28 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
3 dB Bandwidth: 2 MHz
Accuracy: 0.5 %
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Gain V/V: 20 V/V
Output Current per Channel: 1 mA
Output Type: Buffered
Pd - Power Dissipation: 471 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Shutdown: No Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 26.02 dB
Part # Aliases: MAX4376T
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.