MAX4374TESD+

Analog Devices / Maxim Integrated
700-MAX4374TESD
MAX4374TESD+

Mfr.:

Description:
Current Sense Amplifiers Low-Cost, Micropower, High-Side Current-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
4,95 € 49,50 €
4,55 € 227,50 €
2,73 € 273,00 €
2,67 € 667,50 €
2,65 € 1.325,00 €
2,63 € 2.630,00 €
2,62 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4374T
1 Channel
200 kHz
0 V to 28 V
85 dB
4 uA
100 uV
28 V
2.7 V
50 uA
0.3 %
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 200 kHz
Accuracy: 2 %
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 20 V/V
Input Type: Common Mode
Output Type: Voltage
Pd - Power Dissipation: 667 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX4374T
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99