MAX4372FESA+

Analog Devices / Maxim Integrated
700-MAX4372FESA
MAX4372FESA+

Mfr.:

Description:
Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,75 € 27,50 €
2,53 € 63,25 €
2,33 € 233,00 €
2,14 € 642,00 €
2,09 € 1.045,00 €
2,03 € 2.030,00 €
1,98 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4372F
1 Channel
275 kHz
0 V to 28 V
85 dB
2 uA
300 uV
28 V
2.7 V
30 uA
0.25 %
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4372F
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99