MAX4338EUB+

Analog Devices / Maxim Integrated
700-MAX4338EUB
MAX4338EUB+

Mfr.:

Description:
Operational Amplifiers - Op Amps SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,49 € 24,90 €
2,11 € 105,50 €
1,86 € 186,00 €
1,38 € 345,00 €
1,33 € 1.330,00 €
1,31 € 3.275,00 €
1,30 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5 MHz
1.8 V/us
3 mV
400 nA
5.5 V
2.7 V
1.2 mA
50 mA
60 dB
26 nV/sqrt Hz
UMAX-10
SMD/SMT
Shutdown
- 40 C
+ 85 C
MAX4338
Tube
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
In - Input Noise Current Density: 600 fA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiCMOS
Part # Aliases: MAX4338
Unit Weight: 155,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99