MAX4326ESA+T

Analog Devices / Maxim Integrated
700-MAX4326ESAT
MAX4326ESA+T

Mfr.:

Description:
Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Cost, UCSP/SOT23,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,20 € 5.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,12 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4326ESA+
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Cost, UCSP/SOT23,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5 MHz
2 V/us
2 mV
150 nA
6.5 V, +/- 3.25 V
2.4 V, +/- 1.2 V
650 uA
50 mA
62 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4326
Reel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 400 fA
Maximum Dual Supply Voltage: +/- 3.25 V
Minimum Dual Supply Voltage: +/- 1.2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Part # Aliases: MAX4326
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99