MAX4311EEE+

Analog Devices / Maxim Integrated
700-MAX4311EEE
MAX4311EEE+

Mfr.:

Description:
Video Amplifiers High-Speed, Low-Power, Single-Supply Mul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,78 € 12,78 €
10,29 € 102,90 €
9,61 € 240,25 €
8,68 € 868,00 €
8,26 € 2.478,00 €
8,11 € 4.055,00 €
7,94 € 7.940,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
MAX4311
4 Channel
100 MHz
10.5 V
4 V
560 uA
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 667 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4311
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.