MAX4295ESE+T

Analog Devices / Maxim Integrated
700-MAX4295ESE+T
MAX4295ESE+T

Mfr.:

Description:
Audio Amplifiers Mono, 2W, Switch-Mode (Class D) Audio Po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,92 € 14.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,11 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4295ESE+
Analog Devices / Maxim Integrated
Audio Amplifiers Mono, 2W, Switch-Mode (Class D) Audio Po

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2 W
0.4 %
SOIC-Narrow-16
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX4295
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
GBP - Gain Bandwidth Product: 1.25 MHz
Ib - Input Bias Current: 5 pA
Input Type: Single
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Vos - Input Offset Voltage: 50 uV
Part # Aliases: MAX4295
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Analog Devices Class D Audio Amplifiers