MAX4295EEE+

Analog Devices / Maxim Integrated
700-MAX4295EEE
MAX4295EEE+

Mfr.:

Description:
Audio Amplifiers Mono, 2W, Switch-Mode (Class D) Audio Po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,11 € 11,11 €
8,45 € 84,50 €
8,09 € 202,25 €
7,13 € 713,00 €
6,78 € 2.034,00 €
6,35 € 3.175,00 €
5,92 € 5.920,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2 W
0.4 %
QSOP-16
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX4295
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
GBP - Gain Bandwidth Product: 1.25 MHz
Ib - Input Bias Current: 5 pA
Input Type: Single
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 100
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Vos - Input Offset Voltage: 50 uV
Part # Aliases: MAX4295
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Analog Devices Class D Audio Amplifiers