MAX4289ESA+T

Analog Devices / Maxim Integrated
700-MAX4289ESAT
MAX4289ESA+T

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.0V Micropower, SOT23, Operational Ampl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,88 € 4.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,65 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4289ESA+
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps 1.0V Micropower, SOT23, Operational Ampl

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
17 kHz
6 V/us
200 uV
15 nA
5.5 V
1 V, +/- 500 mV
9 uA
19 mA
57 dB
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4289
Reel
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
Minimum Dual Supply Voltage: +/- 500 mV
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.2 V to 5.5 V
Part # Aliases: MAX4289
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.