MAX4272ESA+T

Analog Devices / Maxim Integrated
700-MAX4272ESAT
MAX4272ESA+T

Mfr.:

Description:
Hot Swap Voltage Controllers 3V to 12V, Current-Limiting, Hot Swap Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,96 € 12.400,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,58 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4272ESA+
Analog Devices / Maxim Integrated
Hot Swap Voltage Controllers 3V to 12V, Current-Limiting, Hot Swap Co

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
13.2 V
2.7 V
1 Channel
600 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Yes
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 471 mW
Product Type: Hot Swap Voltage Controllers
Series: MAX4272
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX4272
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99