MAX4265EUA+T

Analog Devices / Maxim Integrated
700-MAX4265EUAT
MAX4265EUA+T

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-Low-Distortion, Single-Supply, 300

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX4265
1 Channel
900 V/us
95 dB
60 dB
3.5 uA
1 mV
8 V, +/- 4 V
4.5 V, +/- 2.25 V
- 40 C
+ 85 C
uMAX-8
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra Low Distortion Amplifiers
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 8 nV/sqrt Hz
In - Input Noise Current Density: 1 pA
Pd - Power Dissipation: 330 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Topology: Voltage Feedback Amplifier
Part # Aliases: MAX4265
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.