MAX4252EUA+

Analog Devices / Maxim Integrated
700-MAX4252EUA
MAX4252EUA+

Mfr.:

Description:
Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
350
Expected 7/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
3,94 € 39,40 €
3,53 € 176,50 €
3,27 € 327,00 €
3,12 € 780,00 €
3,04 € 1.520,00 €
3,00 € 3.000,00 €
2,95 € 7.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4252EUA+T
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
300 mV/us
70 uV
1 pA
5.5 V, +/- 2.75 V
2.4 V, +/- 1.2 V
400 uA
68 mA
70 dB
27 nV/sqrt Hz
UMAX-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4252
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 0.0005 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX4252
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Maxim Integrated MAX4252 Low-Distortion Op Amps

Analog Devices MAX4252 Low-Noise, Low-Distortion Op Amps offer rail-to-rail outputs and single-supply operation down to 2.4V. Analog Devices MAX4252 op-amps draw 400µA of quiescent supply current per amplifier while featuring ultra-low distortion (0.0002% THD), low input voltage-noise density (7.9nV/√Hz), and low input current-noise density (0.5fA/√Hz). These features make Analog Devices MAX4252 Low-Distortion Op Amps ideal for portable/battery-powered applications demanding low distortion and noise.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.