MAX42406AFOB+

Analog Devices / Maxim Integrated
700-MAX42406AFOB+
MAX42406AFOB+

Mfr.:

Description:
Switching Voltage Regulators 36V, 5A/6A Fully Integrated Synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
2,66 € 26,60 €
2,44 € 61,00 €
2,21 € 221,00 €
2,04 € 510,00 €
1,98 € 831,60 €
1,94 € 1.629,60 €
1,90 € 4.788,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-17
Buck
800 mV to 10 V
6 A
1 Output
4.5 V
36 V
20 uA
1.5 MHz
- 40 C
+ 125 C
MAX42406
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 4 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 420
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MAX42405/MAX42406 Synchronous Buck Converters

Analog Devices Inc. MAX42405/MAX42406 Synchronous Buck Converters are tiny, 36V, 5A/6A synchronous buck converters with integrated high- and low-side switches. Delivering up to 6A, the ICs feature wide input voltages ranging from 4.5V to 36V. Voltage quality can be monitored by observing the PGOOD signal. The ICs can operate in dropout by running at a very high duty cycle, making it ideal for industrial applications. Available in a small 3.5mm x 3.75mm, 17-pin Flip-Chip Quad Flat No lead (FC2QFN) package, The MAX42405/MAX42406 converters use very few external components.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.