MAX42405AFOB+T

Analog Devices / Maxim Integrated
700-MAX42405AFOB+T
MAX42405AFOB+T

Mfr.:

Description:
Switching Voltage Regulators 36V, 5A/6A Fully Integrated Synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,57 € 25,70 €
2,36 € 59,00 €
2,12 € 212,00 €
2,00 € 500,00 €
1,95 € 975,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2500)
1,86 € 4.650,00 €
1,84 € 9.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-17
Buck
800 mV to 10 V
5 A
1 Output
20 uA
1.5 MHz
- 40 C
+ 125 C
MAX42405
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 4 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX42405/MAX42406 Synchronous Buck Converters

Analog Devices Inc. MAX42405/MAX42406 Synchronous Buck Converters are tiny, 36V, 5A/6A synchronous buck converters with integrated high- and low-side switches. Delivering up to 6A, the ICs feature wide input voltages ranging from 4.5V to 36V. Voltage quality can be monitored by observing the PGOOD signal. The ICs can operate in dropout by running at a very high duty cycle, making it ideal for industrial applications. Available in a small 3.5mm x 3.75mm, 17-pin Flip-Chip Quad Flat No lead (FC2QFN) package, The MAX42405/MAX42406 converters use very few external components.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.