MAX42402AFLB+

Analog Devices / Maxim Integrated
700-MAX42402AFLB+
MAX42402AFLB+

Mfr.:

Description:
Switching Voltage Regulators Automotive 36V, 2.5A/3.5A, Fully Integra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621
Can Dispatch Immediately
On Order:
1.248
Expected 5/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,40 € 14,00 €
1,28 € 32,00 €
1,14 € 114,00 €
1,08 € 270,00 €
1,03 € 515,00 €
0,963 € 963,00 €
0,912 € 2.276,35 €
0,894 € 5.020,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
MAX42402
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX42402/MAX42403 Synchronous Buck Converters

Analog Devices Inc. MAX42402/MAX42403 Synchronous Buck Converters are tiny synchronous buck converters with integrated high-side and low-side switches. The MAX42402/MAX42403 are designed to deliver up to 2.5A/3.5A with a wide, 4.5V to 36V input voltage range. Voltage quality can be monitored by observing the PGOOD signal. The IC can operate in dropout by running at a 99% duty cycle, making it ideal for industrial applications. The MAX42402/MAX42403 offer externally programmable output voltage. Fixed internal frequency options of 1.5MHz/400kHz are available, allowing small external components and reduced output ripple.