MAX4237BEUA+

Analog Devices / Maxim Integrated
700-MAX4237BEUA
MAX4237BEUA+

Mfr.:

Description:
Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Quantities greater than 298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
1,24 € 372,00 €
1,18 € 708,00 €
1,14 € 1.368,00 €
1,12 € 3.024,00 €
1,08 € 5.508,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
7.5 MHz
1.3 V/us
5 uV
500 pA
5.5 V
2.4 V
350 uA
30 mA
102 dB
14 nV/sqrt Hz
UMAX-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
MAX4237B
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 362 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 300
Subcategory: Amplifier ICs
Part # Aliases: MAX4237B
Unit Weight: 24,667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.