MAX4236BEUA+T

Analog Devices / Maxim Integrated
700-MAX4236BEUAT
MAX4236BEUA+T

Mfr.:

Description:
Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,68 € 4.200,00 €
1,66 € 8.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4236BEUA+
Analog Devices / Maxim Integrated
Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.7 MHz
300 mV/us
50 uV
5.5 V
2.4 V
14 nV/sqrt Hz
uMAX-8
SMD/SMT
- 40 C
+ 85 C
MAX4236B
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 362 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 128 dB
Part # Aliases: MAX4236B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99