MAX4199ESA+

Analog Devices / Maxim Integrated
700-MAX4199ESA+
MAX4199ESA+

Mfr.:

Description:
Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
4,52 € 45,20 €
4,13 € 103,25 €
3,74 € 374,00 €
3,56 € 1.068,00 €
3,41 € 1.705,00 €
3,37 € 3.370,00 €
3,33 € 8.325,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
MAX4199
1 Channel
45 kHz
0.1 V/us
76 dB
5.5 mA
100 nA
10 uV
7.5 V
2.7 V
45 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 45 kHz
Amplifier Type: Differential
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 120 nV/sqrt Hz
Gain V/V: 10 V/V
Output Type: Differential, Rail-to-Rail
Pd - Power Dissipation: 471 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4199
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.