MAX4195ESA+

Analog Devices / Maxim Integrated
700-MAX4195ESA
MAX4195ESA+

Mfr.:

Description:
Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €
6,77 € 67,70 €
6,29 € 157,25 €
5,75 € 575,00 €
5,39 € 1.617,00 €
5,28 € 2.640,00 €
5,19 € 5.190,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4195ESA+T
Analog Devices / Maxim Integrated
Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
MAX4195
1 Channel
220 kHz
60 mV/us
95 dB
6 nA
100 uV
7.5 V
2.7 V
93 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices / Maxim Integrated
Gain V/V: Programmable
Maximum Input Resistance: 1 GOhms
Pd - Power Dissipation: 471 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4195
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

MAX4194-MAX4197 Precision Amplifiers

Analog Devices MAX4194-MAX4197 Micropower Precision Instrumentation Amplifiers use a three-op-amp topology that combines precision specifications and operation from a single +2.7V to +7.5V supply or dual ±1.35V to ±3.75V supplies. The supply current is just 93µA in normal operation and 8µA in shutdown mode with a 500ms enable time and 85µs 0.1% settling time (unity gain). Analog Devices MAX4194-MAX4197 Instrumentation Amplifiers preserve battery life in low-voltage battery-powered systems by pulsing the amplifier on/off at low-duty cycle. These modules feature excellent DC common-mode rejection (CMR) from 95dB to 115dB, depending on gain.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.