MAX4194ESA

Analog Devices / Maxim Integrated
700-MAX4194ESA-NR
MAX4194ESA

Mfr.:

Description:
Instrumentation Amplifiers uPower Single-Supply Rail-Rail Precision

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices / Maxim Integrated MAX4194ESA+
Analog Devices / Maxim Integrated
Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MAX4194
1 Channel
250 kHz
95 dB
6 nA
100 uV
7.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices / Maxim Integrated
Maximum Input Resistance: 1 GOhms
Pd - Power Dissipation: 471 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4194
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.