MAX4166ESA+T

Analog Devices / Maxim Integrated
700-MAX4166ESAT
MAX4166ESA+T

Mfr.:

Description:
Precision Amplifiers High-Output-Drive, Precision, Low-Power,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.196

Stock:
3.196 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,78 € 6,78 €
4,98 € 49,80 €
4,64 € 116,00 €
4,09 € 409,00 €
3,87 € 967,50 €
3,47 € 1.735,00 €
2,93 € 2.930,00 €
Full Reel (Order in multiples of 2500)
2,81 € 7.025,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,03 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4166ESA+
Analog Devices / Maxim Integrated
Precision Amplifiers High-Output-Drive, Precision, Low-Power,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5 MHz
2 V/us
850 uV
150 nA
6.5 V, +/- 3.25 V
2.7 V, +/- 1.35 V
1.2 mA
125 mA
72 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
MAX4166
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
In - Input Noise Current Density: 400 fA
Pd - Power Dissipation: 471 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Part # Aliases: MAX4166
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99