MAX4166ELA+T

Analog Devices / Maxim Integrated
700-MAX4166ELAT
MAX4166ELA+T

Mfr.:

Description:
Precision Amplifiers High-Output-Drive, Precision, Low-Power,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,24 € 7,24 €
5,50 € 55,00 €
3,59 € 89,75 €
3,30 € 330,00 €
3,13 € 782,50 €
2,92 € 1.460,00 €
2,88 € 2.880,00 €
Full Reel (Order in multiples of 2500)
2,74 € 6.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5 MHz
2 V/us
850 uV
150 nA
6.5 V, +/- 3.25 V
2.7 V, +/- 1.35 V
1.2 mA
125 mA
72 dB
26 nV/sqrt Hz
uDFN-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
MAX4166
Reel
Cut Tape
MouseReel
Amplifier Type: Rail to Rail Amplifier
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 727 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Part # Aliases: MAX4166
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.